
1:6 LVTTL/LVCMOS clock fanout buffer with crystal input, featuring a maximum frequency of 100MHz and a duty cycle of 53%. This surface mount integrated circuit operates from a 1.6V to 3.465V supply voltage, with a quiescent current of 10mA. Housed in a 16-lead SOIC package measuring 10mm x 4mm x 1.5mm, it supports non-inverting logic and includes an output enable function. The component is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Onsemi NB3H83905CDG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 53% |
| Height | 1.5mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Buffer, Clock |
| Max Duty Cycle | 53% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3H83905CDG to view detailed technical specifications.
No datasheet is available for this part.
