
Automotive-grade clock fanout buffer featuring 4 outputs from a single input. Operates at frequencies up to 200MHz with a maximum supply voltage of 5.25V and a nominal supply voltage of 3.3V. This surface-mount SOIC package component offers a propagation delay of 4ns and a turn-on delay time of 5ns. It is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
Onsemi NB3L553DG technical specifications.
| Package/Case | SOIC |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3L553DG to view detailed technical specifications.
No datasheet is available for this part.
