
1:4 Clock/Data Fanout Buffer, SOIC-8 Narrow Body. Operates from 2.375V to 5.25V supply voltage, supporting 2.5V, 3.3V, and 5.0V logic levels. Features a maximum frequency of 200MHz with a propagation delay of 4ns and turn-on delay of 5ns. This surface mount component is halogen-free, lead-free, and RoHS compliant, packaged in a 2500-piece tape and reel.
Onsemi NB3L553DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.25V |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3L553DR2G to view detailed technical specifications.
No datasheet is available for this part.
