Onsemi NB3M8T3910GMNR2G technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 53% |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3M8T3910GMNR2G to view detailed technical specifications.
No datasheet is available for this part.