
Voltage-Controlled Crystal Oscillator (VCXO) with PureEdge™ technology, operating at a nominal frequency of 155.52 MHz. Features differential LVPECL outputs, a 3.3V operating supply voltage, and a wide input voltage range of 2.97V to 3.63V. Offers 100ppm frequency stability and a load capacitance of 16pF. Packaged in a 4x4mm QFN with 0.5mm pitch, suitable for surface mounting. This RoHS and Halogen Free component operates from -40°C to 85°C.
Onsemi NB3N15552MNG technical specifications.
| Package/Case | QFN |
| Frequency Stability | 100ppm |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Load Capacitance | 16pF |
| Max Frequency | 155.52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Current | 110mA |
| Supply Voltage-Nom | 3.63V |
| Weight | 0.004339oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N15552MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
