Onsemi NB3N15552MNTXG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 155.52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N15552MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
