
3.3V differential multipoint low voltage M-LVDS driver receiver, SOIC-8 narrow body, 2500-REEL. Features a 200Mbps data rate and 200MHz maximum frequency. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Includes one driver and one receiver with LVCMOS input. Surface mountable in a halogen-free, lead-free SOIC package.
Onsemi NB3N200SDR2G technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Halogen Free | Halogen Free |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | NB3N200S |
| Supply Current | 22mA |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N200SDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
