
Low voltage M-LVDS driver receiver, SOIC-8 package, supporting 200Mbps data rates and 200MHz max frequency. Features include LVCMOS input, 3V to 3.6V operating supply voltage, and 2.4ns propagation delay. This surface mount component operates from -40°C to 85°C, is halogen and lead-free, and RoHS compliant. Supplied in 2500-piece tape and reel packaging.
Onsemi NB3N206SDR2G technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Halogen Free | Halogen Free |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | NB3N206S |
| Supply Current | 22mA |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N206SDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
