
Automotive-grade clock fanout buffer, this 1:4 clock buffer features a 140MHz maximum frequency and LVTTL input. Designed for surface mount, it operates from a 3V to 3.6V supply voltage with a nominal 3.3V. The component offers 4 outputs with a propagation delay of 5ns and a turn-on delay time of 5ns. Housed in an 8-pin TSSOP package, it is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi NB3N2304NZDTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 140MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB3N2304NZ |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N2304NZDTG to view detailed technical specifications.
No datasheet is available for this part.
