
1:4 Clock / Data Fanout Buffer, designed for surface mount applications. Features LVTTL input and supports a maximum frequency of 140MHz. Operates with a 3.3V supply voltage, within a range of 3V to 3.6V. Packaged in a lead-free, halogen-free TSSOP 8-lead package, supplied on a 2500-piece tape and reel. Offers a propagation delay and turn-on delay time of 5ns, with an operating temperature range of -40°C to 85°C.
Onsemi NB3N2304NZDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N2304NZDTR2G to view detailed technical specifications.
No datasheet is available for this part.
