Onsemi NB3N3001DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 212MHz |
| Input | Crystal |
| Max Frequency | 212.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Current | 31mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N3001DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
