
The Onsemi NB3N3010BDG is a clock buffer IC packaged in a lead free SOIC-8 package. It operates over a supply voltage range of 3.13V to 3.47V and a temperature range of 0°C to 85°C. The device is designed for surface mount applications and has a maximum operating frequency of 12.288MHz. It is compliant with RoHS regulations and is available in a rail or tube packaging format.
Onsemi NB3N3010BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 12.288MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N3010BDG to view detailed technical specifications.
No datasheet is available for this part.
