
The Onsemi NB3N3010BDR2G is a single clock buffer IC with a maximum operating frequency of 12.288MHz. It operates from a supply voltage of 4.6V and consumes 35mA of current. The device is packaged in a SOIC package and is designed for surface mount applications. It has an operating temperature range of 0 to 85°C and is compliant with RoHS regulations.
Onsemi NB3N3010BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 12.288MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 4.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB3N3010B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N3010BDR2G to view detailed technical specifications.
No datasheet is available for this part.