
Clock generator and synthesizer with a maximum frequency of 120MHz. Features a single output, crystal input, and PLL for precise timing. Operates with a 3.3V supply voltage and a duty cycle of 52%. Packaged in a lead-free TSSOP-8 surface mount package, measuring 4.40mm in length, 3.1mm in width, and 0.95mm in height. Suitable for applications requiring stable clock generation within a -40°C to 85°C temperature range.
Onsemi NB3N3011DTG technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 52% |
| Frequency | 106MHz |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 31mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Current | 31mA |
| Supply Voltage-Nom | 3.3V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N3011DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
