Onsemi NB3N3020DTGEVB technical specifications.
| Frequency | 27MHz |
| Logic Function | Clock |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N3020DTGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.