
Voltage-Controlled Crystal Oscillator (VCXO) operating at 491.52 MHz, featuring PureEdge™ technology and differential LVPECL outputs. This surface-mount component offers a 3.3V nominal supply voltage with a range of 2.97V to 3.63V, and a maximum operating temperature of 85°C. It provides a frequency stability of 100ppm and includes PLL functionality. Packaged in a 4x4mm QFN with 0.5mm pitch, this halogen-free and RoHS-compliant device is supplied in a 92-piece rail/tube.
Onsemi NB3N49152MNG technical specifications.
| Package/Case | QFN |
| Frequency Stability | 100ppm |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Load Capacitance | 16pF |
| Max Duty Cycle | 55% |
| Max Frequency | 491.52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Current | 110mA |
| Supply Voltage-Nom | 3.3V |
| Weight | 0.004339oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N49152MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
