Onsemi NB3N5573DTGEVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 200MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N5573DTGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.