Onsemi NB3N853531EDTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Input Voltage | 4.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.465V |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N853531EDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
