Onsemi NB3N853531EDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| Series | NB3N853531E |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N853531EDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
