Onsemi NB3U23CSQTCG technical specifications.
| Package/Case | SC |
| Channel Type | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Buffer, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3U23CSQTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
