The NB3V1103CDTR2G is an industrial-grade low skew clock driver IC from Onsemi, featuring a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.89V, with a minimum supply voltage of 1.71V. The device has 8 terminals and is packaged in a TSSOP package with dimensions of 3mm width and 4.4mm length. It is a single-function device with a propagation delay of 3.5ns and a maximum frequency of 250MHz.
Onsemi NB3V1103CDTR2G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | NB3V |
| Propagation Delay (tpd) | 3.5 |
| fmax-Min | 250 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB3V1103CDTR2G to view detailed technical specifications.
No datasheet is available for this part.