
12-output LVCMOS/LVTTL clock buffer and driver, operating at up to 250MHz with a 55% duty cycle. Features a 4.2ns propagation and turn-on delay, housed in a 7x7mm LQFP package with 0.8mm pitch. This surface mount component operates from a 1.6V to 3.465V supply, drawing a maximum of 150uA. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant integrated circuit is supplied in trays of 250 units.
Onsemi NB3V8312CFAG technical specifications.
| Package/Case | LQFP |
| Duty Cycle | 55% |
| Frequency | 250MHz |
| Height | 1.45mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Operating Supply Current | 150uA |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 4.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.027302oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3V8312CFAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
