Onsemi NB3V8312CFAR2G technical specifications.
| Package/Case | LQFP |
| Duty Cycle | 55% |
| Frequency | 250MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Operating Supply Current | 150uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.027302oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3V8312CFAR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
