The Onsemi NB3W1200LMNTXG is a commercial-grade clock driver with a nominal supply voltage of 3.3V. It features a low skew design and a propagation delay of 4.5ns. The device operates within a temperature range of 0 to 70°C and is packaged in a 64-terminal HVQCCN package. The Onsemi NB3W1200LMNTXG is a member of the NB3 family of clock and timing ICs.
Onsemi NB3W1200LMNTXG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | NB3 |
| Propagation Delay (tpd) | 4.5 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB3W1200LMNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.