
The NB4L16MMN is a single-channel LVTTL interface IC from Onsemi, packaged in a 3 X 3 MM QFN-16. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 3.5GHz. This device is not RoHS compliant and contains lead. It is available in quantities of 123, packaged in rail/Tube.
Onsemi NB4L16MMN technical specifications.
| Package/Case | QFN |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB4L16MMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
