Onsemi NB4L16MMNR2 technical specifications.
| Package/Case | QFN |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB4L16MMNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
