Onsemi NB4L339MNG technical specifications.
| Package/Case | QFN |
| Frequency | 700MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Quiescent Current | 90mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4L339MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.