This dual logic IC is packaged in an LQFP and features two independent circuits. It operates at a maximum temperature of 85°C and is halogen free and lead free. The IC has a maximum data rate of 3Gbps and is RoHS compliant.
Onsemi NB4L858MFAR2G technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Gbps |
| Halogen Free | Halogen Free |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4L858MFAR2G to view detailed technical specifications.
No datasheet is available for this part.
