Onsemi NB4N1158DTR2G technical specifications.
| Package/Case | TSSOP |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB4N1158 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4N1158DTR2G to view detailed technical specifications.
No datasheet is available for this part.