
1-bit, 1-channel translator and buffer IC with 4 outputs, supporting 2.5 Gbps data rates and operating at 3.3V. Features a 2.5 GHz operating frequency, 0.6ns propagation delay, and 0.6ns turn-on delay. Housed in a compact 3.1mm x 3.1mm x 0.95mm TSSOP surface mount package. This RoHS and Halogen Free component operates within a 3V to 3.6V supply voltage range, with a maximum operating temperature of 85°C.
Onsemi NB4N11MDTG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2.5Gbps |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator, Buffer, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Outputs | 4 |
| Operating Frequency | 2.5 GHz |
| Operating Frequency-Max | 2.5GHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Turn-On Delay Time | 0.6ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4N11MDTG to view detailed technical specifications.
No datasheet is available for this part.
