Onsemi NB4N11SMNG technical specifications.
| Package/Case | QFN EP |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 123 |
| Packaging | Tray |
| Propagation Delay | 0.47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.47ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4N11SMNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.