Onsemi NB4N121KMNR2G technical specifications.
| Package/Case | QFN |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 42 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.95ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB4N121K |
| Turn-On Delay Time | 0.95ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4N121KMNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.