Onsemi NB4N527SMNG technical specifications.
| Package/Case | QFN |
| Data Rate | 2.5Gbps |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Receiver, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Frequency-Max | 1.5GHz |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4N527SMNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
