Onsemi NB4N7132DTR2G technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.5Gbps |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4N7132DTR2G to view detailed technical specifications.
No datasheet is available for this part.
