
Onsemi NB4N840MMNG technical specifications.
| Package/Case | QFN |
| Data Rate | 2.7Gbps |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | DPDT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4N840MMNG to view detailed technical specifications.
No datasheet is available for this part.
