Onsemi NB4N840MMNTWG technical specifications.
| Package/Case | QFN |
| Data Rate | 3.2Gbps |
| Halogen Free | Halogen Free |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4N840MMNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.