High-performance 1:4 CML clock/data fanout buffer supporting up to 5 GHz max frequency and 10 Gbps data rates. Features a 2.5V operating supply voltage with a range of 2.375V to 2.625V, and selectable 1.8V or 2.5V output levels. This surface mountable QFN package component offers a 220 ps propagation delay and a 55% duty cycle. Designed for demanding applications, it operates across a -40°C to 85°C temperature range and is RoHS compliant and halogen-free.
Onsemi NB6HQ14MMNTXG technical specifications.
| Package/Case | QFN |
| Data Rate | 10Gbps |
| Duty Cycle | 55% |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Duty Cycle | 55% |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 220ps |
| Quiescent Current | 110mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| Supply Current | 75mA |
| Turn-On Delay Time | 0.275ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6HQ14MMNTXG to view detailed technical specifications.
No datasheet is available for this part.