
Differential clock/data fanout buffer, 1:2, featuring CML outputs. Operates with LVTTL input and supports frequencies up to 4GHz. This surface mount component is housed in a 3x3mm QFN package with a 0.95mm height. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Onsemi NB6L11MMNG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 60% |
| Frequency | 4GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 60% |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.325ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| Supply Voltage-Nom | 2.5V |
| Turn-On Delay Time | 0.325ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6L11MMNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.