
High-performance clock fanout buffer, featuring 8 outputs from a single CML input, operating up to 2GHz. This surface mountable IC offers a 1:4 fanout ratio with a propagation delay of 600ps and a turn-on delay of 0.6ns. Designed for demanding applications, it operates within a 2.375V to 2.625V supply voltage range, with a typical supply current of 65mA. The component is housed in a compact 3mm x 3mm x 0.95mm QFN package, is RoHS compliant, and operates from -40°C to 85°C.
Onsemi NB6L14SMNG technical specifications.
| Package/Case | QFN |
| Frequency | 2GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AnyLevel™ |
| Supply Current | 65mA |
| Turn-On Delay Time | 0.6ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6L14SMNG to view detailed technical specifications.
No datasheet is available for this part.