Onsemi NB6L14SMNTWG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AnyLevel™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6L14SMNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
