Clock fanout buffer featuring a 1:1 ratio with 6Gbps data rate and 6GHz maximum frequency. This integrated circuit offers a single non-inverting output from two LVTTL inputs, packaged in an 8-pin TSSOP with surface mount capability. Operating within a 2.375V to 3.465V supply voltage range, it maintains a typical supply current of 12mA and is RoHS and Halogen Free compliant.
Onsemi NB6L16DTG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 6Gbps |
| Frequency | 6GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6L16DTG to view detailed technical specifications.
No datasheet is available for this part.
