Onsemi NB6L16DTR2 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 6Gbps |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB6L16DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
