
2.5Gbps, 2GHz Clock/Data Fanout Buffer, featuring AnyLevel™ input and LVDS output. This surface mount IC operates at 3.3V, with a supply voltage range of 3V to 3.6V. It offers a 1:2 fanout capability, translating logic functions with a propagation delay of 0.47ns. Packaged in a 3x3mm QFN16, this RoHS and Halogen Free component is designed for operation between -40°C and 85°C.
Onsemi NB6N11SMNG technical specifications.
| Package/Case | QFN |
| Data Rate | 2.5Gbps |
| Frequency | 2GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Translator |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.47ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AnyLevel™ ECLinPS MAX™ |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 470ps |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6N11SMNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
