
High-performance clock fanout buffer, featuring 4 outputs from a single input. Operates with LVTTL input levels and supports a maximum frequency of 2GHz. This surface mountable component is housed in a 16-pin QFN EP package, with an operating supply voltage of 3.3V. It offers a propagation delay of 0.47ns and a turn-on delay time of 0.47ns, with a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant, lead-free, and halogen-free.
Onsemi NB6N11SMNR2G technical specifications.
| Package/Case | QFN EP |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AnyLevel™ ECLinPS MAX™ |
| Turn-On Delay Time | 0.47ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6N11SMNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
