
Clock fanout buffer featuring 4 outputs from a single input, operating at frequencies up to 2GHz. This surface-mount integrated circuit supports CML input and offers a 1:4 fanout ratio. With a 16-pin QFN package measuring 3mm x 3mm x 0.95mm, it operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. Propagation delay is 0.6ns, and the device is RoHS compliant.
Onsemi NB6N14SMNG technical specifications.
| Package/Case | QFN |
| Frequency | 2GHz |
| Height | 0.95mm |
| Input | CML |
| Length | 3mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AnyLevel™ ECLinPS MAX™ |
| Supply Current | 65mA |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 0.6ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6N14SMNG to view detailed technical specifications.
No datasheet is available for this part.
