
High-performance clock fanout buffer featuring 8 outputs from a single CML input. Operates with a 3V to 3.6V supply voltage, ideal for 3.3V systems. Delivers a maximum frequency of 2GHz with a propagation delay of 0.6ns. This surface mountable, 16-pin QFN EP component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi NB6N14SMNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AnyLevel™ ECLinPS MAX™ |
| Turn-On Delay Time | 0.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6N14SMNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
