
3.3V Any Differential Clock to LVDS Clock Buffer and Divider. Features include a 3GHz maximum frequency, 0.78ns propagation delay, and 2 outputs. This surface mount component operates from 3V to 3.465V with a nominal supply voltage of 3.3V. It offers selectable ÷1/2/4/8 and ÷2/4/8/16 clock division. The QFN package measures 3x3x0.95mm and is halogen-free, lead-free, and RoHS compliant.
Onsemi NB6N239SMNG technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 0.78ns |
| Quiescent Current | 55mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.465V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6N239SMNG to view detailed technical specifications.
No datasheet is available for this part.
