Onsemi NB6N239SMNR2 technical specifications.
| Package/Case | QFN |
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ECLinPS MAX™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NB6N239SMNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
