
1:8 differential clock/data fanout buffer featuring CML outputs. Operates with LVTTL input and supports frequencies up to 8GHz. This surface mount component is housed in a 5x5mm QFN package with 16 outputs. It offers a 0.25ns propagation delay and turn-on delay, with a duty cycle up to 55%. Operating temperature range is -40°C to 85°C, with a supply voltage range of 2.375V to 3.6V.
Onsemi NB7L1008MMNG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 55% |
| Frequency | 8GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 55% |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 315mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Turn-On Delay Time | 0.25ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L1008MMNG to view detailed technical specifications.
No datasheet is available for this part.