
High-performance clock/data fanout buffer, 1:4 differential, supporting up to 8GHz operation. Features LVPECL output signaling and accepts LVTTL input. Operates from 2.375V to 3.6V supply with a quiescent current of 105mA. Packaged in a 3x3mm QFN16 surface-mount package, this RoHS compliant component offers a propagation delay of 0.2ns and a maximum duty cycle of 55%.
Onsemi NB7L14MNHTBG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 55% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer |
| Max Duty Cycle | 55% |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 105mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L14MNHTBG to view detailed technical specifications.
No datasheet is available for this part.
